Dynavox 206141 Subwoofer 20 cm 100 W 4 Ω

MPN
206141
Brand
Dynavox
EAN-13
4250019118135
Order Code
18-8823
Country of Origin
China
View Full Product Range (3)

Discontinued


Dynavox 206141 is a robust subwoofer designed for audio applications requiring precise low-frequency sound reproduction. This subwoofer features a 20 cm driver with a nominal power handling capability of 100 watts and an impedance of 4 ohms, making it well-suited for both home audio systems and professional sound equipment. Engineered for efficient sound performance, the subwoofer is ideal for integration into custom-built speaker enclosures or as a component in high-fidelity audio installations where accurate bass response is a priority. Its design ensures durability and consistent performance in demanding environments, catering to both hobbyists and audio system engineers seeking a reliable low-frequency solution.
Type Subwoofer
Impedance 4Ω
Power - Rated 100W
Colour Black
Frequency Range 40 Hz - 5 kHz
Height 90mm
Max. frequency 5kHz
Min. frequency 40Hz
Recess depth 82mm
Recess Diameter 220mm
Size 82mm
Speaker size (cm) 20cm
Weight 1.2kg
Width 225mm

Trustpilot