Dynavox 204610 Dynavox Loudspeaker Screw Terminal 1 piece

MPN
204610
Brand
Dynavox
EAN-13
4250019105609
Order Code
18-8822
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Dynavox 204610 is a high-quality loudspeaker screw terminal designed to ensure secure connections and reliable performance in audio systems. This component, available as a single piece (1 pc), features robust construction that is essential for maintaining optimal electrical conductivity and durability in both residential and professional audio installations. Its design facilitates easy integration into sound systems, enhancing the efficiency of audio signal transmission. Engineering applications typically include speaker wiring and maintenance of home audio systems, public address systems, and studio equipment, where it is crucial to have dependable and straightforward terminals for speaker connections.
Type Loudspeaker screw terminal
Colour Black
Content 1
Height 50mm
Length 95mm
Weight 115g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot