Dynatron U9 CPU cooler fan Multi Socket supports AMD AM4 AM5 Intel® 1150-2066

MPN
U9
Brand
Dynatron
EAN-13
0784847024220
Order Code
18-8820
Country of Origin
China

Discontinued


Dynatron U9 CPU cooler fan Multi Socket, 2799125 - Dynatron U9, offers reliable processor cooling solutions that are compatible with a variety of CPU sockets, notably AMD AM4 and AM5 as well as Intel's 1150 through to 2066 sockets. Designed for efficient heat dissipation, the cooling system integrates a high-performance fan that maintains optimal thermal conditions, contributing to increased system stability and enhanced processor lifespan. Its compatibility with diverse CPU architectures makes it suitable for engineering environments requiring flexible cooling options for workstations, servers, and high-performance computing setups. The U9 model is particularly adept in situations demanding consistent performance under thermal stress, making it an essential component for demanding computational tasks.
Type CPU cooler + fan
Colour Multicolour
Air Discharge 142.72m³/h
Connection 4-pin PWM
Depth 80mm
Heatsink Material Aluminium
Height 158mm
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 36.1dB
Rotational speed (max.) 2200U/min
Suitable For Desktop
Type of bearing Ball bearing
Weight 706g
Width 125mm

Trustpilot