Dynatron Q3 Intel 1700 CPU cooler fan 1700 series reliable cooling solution

MPN
Q3
Brand
Dynatron
EAN-13
0859300007772
Order Code
18-8815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £57.89 £49.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Dynatron Q3 Intel 1700 is a CPU cooler fan designed specifically for the Intel 1700 series, providing a reliable cooling solution critical in maintaining processor performance and longevity. This high-performance cooling system integrates a precise fan mechanism that delivers efficient heat dissipation, crucial for preventing thermal throttling in demanding applications. Engineered to support enhanced thermal management, the product is suitable for high-density server environments and workstations where consistent processor cooling is essential. Its design ensures optimal airflow and compatibility with the Intel 1700 socket, making it a valuable component in systems requiring robust and dependable thermal regulation.
Type CPU cooler + fan
Colour Multicolour
Depth 90mm
Height 28mm
Weight 444g
Width 92mm
Air Discharge 37.84m³/h
Base Intel® 1700
Connection 4-pin PWM
Heatsink Material Copper
Noise emission 50.1 dBa -
Noise emission (max.) 59.14dBa
Rotational speed (max.) 7000U/min
Type of bearing Ball bearing

Reviews

Be the first to submit a review

Trustpilot