Dynatron L3 Water Cooling PC for AMD AM2-AM5 and Intel 1150-2066 Socket Compat

MPN
L3
Brand
Dynatron
EAN-13
0855700015010
Order Code
18-8811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £98.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Dynatron L3 Water Cooling system, is designed for efficient thermal management of CPUs compatible with AMD AM2-AM5 and Intel 1150-2066 sockets. This cooling solution integrates a robust fan and cooler assembly, effectively dissipating heat to maintain optimal processor performance. It utilises a compact design, making it suitable for various computer chassis configurations while ensuring minimal acoustic disruption. Such cooling technology is essential in high-performance computing environments, including gaming, data centres, and systems requiring reliable CPU temperature regulation for enhanced longevity and processing efficiency.
Type PC water cooling
Colour Black
Depth 74mm
Height 40mm
Width 189mm
Air Discharge 36.58m³/h
Connection 4-pin PWM
Heatsink Material Copper tin plated (ASTM B-152)
Noise emission 50.1 dB -
Noise emission (max.) 54dB
Rotational speed (max.) 12000U/min
Type of bearing Ball bearing

Reviews

Be the first to submit a review

Trustpilot