Dynatron J12 Dynatron J12 CPU cooler + fan AMD SP5 for new AMD processors

MPN
J12
Brand
Dynatron
EAN-13
0859300007932
Order Code
18-8807
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £84.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Dynatron J12 is an advanced CPU cooler designed specifically for the AMD SP5 socket, providing efficient processor cooling for the latest AMD CPUs. This component combines a highly effective heatsink with a powerful fan to dissipate heat effectively, thus maintaining optimal operating temperatures for high-performance computing tasks. The J12's robust construction and precise engineering make it ideal for use in data centres, high-performance workstations, and servers where reliable thermal management of cutting-edge processors is crucial. Its compatibility with the AMD SP5 platform ensures seamless integration with new AMD processors, contributing to enhanced system stability and longevity.
Type CPU cooler + fan
Colour Multicolour
Air Discharge 183.13m³/h
Base AMD SP5
Connection 4-pin PWM
Depth 92.4mm
Heatsink Material Copper base with aluminium ribs
Height 105mm
Noise emission 50.1 dB -
Noise emission (max.) 64.4dB
Rotational speed (max.) 8100U/min
Type of bearing Ball bearing
Weight 798g
Width 118mm

Reviews

Be the first to submit a review

Trustpilot