Dynatron J10 Dynatron J10 AMD SP5 CPU cooler with fan for AMD SP5 processors

MPN
J10
Brand
Dynatron
EAN-13
0859300007925
Order Code
18-8806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £56.34 £47.89
10+ £46.85
50+ £46.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/10/2026

Dynatron J10 is a high-performance CPU cooler specifically designed for AMD SP5 processors, combining a robust cooling solution with an optimised fan system. The J10 cooler effectively dissipates heat with its advanced thermal architecture, ensuring consistent processor performance and reliability, particularly in demanding computing environments. Its compact design allows for efficient integration into various computing systems, making it suitable for high-performance workstations and server applications where maintaining optimal thermal conditions is crucial. The unit is engineered for precise compatibility with AMD SP5 sockets, providing an efficient and reliable cooling solution that meets the stringent demands of modern processing tasks.
Type CPU cooler + fan
Colour Multicolour
Depth 92.4mm
Height 65mm
Weight 510g
Width 118mm
Air Discharge 99.07m³/h
Base AMD SP5
Connection 4-pin PWM
Heatsink Material Aluminium
Noise emission 50.1 dB -
Noise emission (max.) 59.8dB
Rotational speed (max.) 11000U/min
Type of bearing Ball bearing

Reviews

Be the first to submit a review

Trustpilot