DYMO 2166659 Label Printer Grey 58.4mm x 190.5mm Portable Design

MPN
2166659
Brand
DYMO
EAN-13
3026981666599
Order Code
18-8782
Country of Origin
Belgium
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £37.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

DYMO 2166659 is a meticulously engineered label printer designed for precision and portability. This device supports label rolls with dimensions of 58.4 mm by 190.5 mm, catering to diverse labelling needs in professional environments. Housed in a robust grey casing, the printer is optimised for ease of transport and use in various locations, making it suitable for dynamic and on-site labelling tasks. Engineers and technicians frequently utilise this label printer in settings such as warehouses, manufacturing lines, and offices where reliable and efficient labelling is essential for asset identification and organisation. Its compatibility with a wide range of DYMO label types ensures versatile application across multiple functional areas.
Type Shipping labels
Colour White
Adhesion Permanent adhesive
Content 140
Font Colour Black
Label Height 210mm
Label Size 102 x 210 mm
Label Width 102mm
Product Type Shipping labels
Suitable For Direct thermal printer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot