DYMO 2133998 Label Printer Portable Compact Wireless Efficient White

MPN
2093093
Brand
DYMO
EAN-13
3026980930936
Order Code
18-8769
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

DYMO 2133998 is a compact and efficient label printer designed for portability and wireless connectivity. This device is engineered to accommodate LW labels, specifically compatible with DYMO Labelwriter-labels. It supports roll labels for seamless and quick label creation, making it an ideal choice for engineering applications that require precise inventory management, component labelling, and equipment tagging. With its integration capabilities, it ensures a streamlined operation in environments that demand accurate and reliable labelling, such as workshops, warehouses, and production lines.
Type Address labels
Colour White
Adhesion Permanent adhesive
Content 3120
Font Colour Black
Format Rectangular
Label Height 36mm
Label Material Paper
Label Size 89 x 36 mm
Label Width 89mm
Product Type Address labels
Suitable For Direct thermal printer

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot