DYMO 2133400 Label Printers desktop label maker easy-to-use lightweight design

MPN
2133400
Brand
DYMO
EAN-13
3026981334009
Order Code
18-8781
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

DYMO 2133400 is a desktop label maker designed for ease of use and lightweight handling. Its compact form factor and reliable performance make it suitable for environments requiring efficient label printing solutions. The device is compatible with a variety of label rolls, enhancing versatility for different labelling needs. It is typically used in office settings, inventory management, and shipping departments where clear and precise labelling is crucial for organisation and communication. With its user-friendly interface, the DYMO 2133400 facilitates seamless operation, making it a practical choice for engineers and technicians who require quick and accurate label creation.
Type Shipping labels
Colour Yellow
Content 220
Format Rectangular
Label Height 54mm
Label Size 101 x 54 mm
Label Width 101mm
Product Type Shipping labels
Suitable For Direct thermal printer

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot