DYMO 2112290 LabelManager Label Printers Black Compatible with D1 Label Tapes

MPN
2112290
Brand
DYMO
EAN-13
3026981122903
Order Code
18-8780
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £109.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

DYMO 2112290 is a Label Printer compatible with D1 label tapes, designed for efficient and reliable labelling tasks. With its high compatibility with DYMO's extensive range of LabelWriter labels and roll labels, this device meets the demands of precision labelling required in various engineering environments, such as inventory management, asset tagging, and equipment identification. The printer's robust functionality allows it to handle heavy-duty applications, ensuring clear and durable labels that adhere to a variety of surfaces. Engineers often rely on this label printer for its consistent performance and ease of integration into existing workflows, making it a versatile tool in both industrial and office settings.
Type All-purpose labels
Colour White
Adhesion Permanent adhesive
Content 300
Font Colour Black
Label Height 59mm
Label Material PE film
Label Size 102 x 59 mm
Label Width 102mm
Product Type All-purpose labels
Suitable For Direct thermal printer

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot