DYMO 2112289 Label Printer black compact design for efficient labelling

MPN
2112289
Brand
DYMO
EAN-13
3026981122897
Order Code
18-8779
Country of Origin
Belgium
View Full Product Range (8)
Qty Was Unit Price (Inc VAT)
1+ £150.96 £135.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

DYMO 2112289 is a label printer designed for the efficient production of LabelWriter labels, providing a compact and robust solution for labelling needs. This model is compatible with roll labels, allowing for continuous output without frequent replenishment, making it ideal for office, retail, or warehouse environments where efficiency is paramount. The printer's construction supports seamless integration with existing labelling systems, offering reliable performance when printing LW labels. It is well-suited for applications requiring precise identification and organisation, such as inventory management, asset tracking, or file labelling.
Type All-purpose labels
Colour White
Adhesion Permanent adhesive
Content 800
Font Colour Black
Label Height 32mm
Label Material PE film
Label Size 57 x 32 mm
Label Width 57mm
Product Type All-purpose labels
Suitable For Direct thermal printer

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot