DYMO 2112285 Label Printer Compact design efficient labelling solution

MPN
2112285
Brand
DYMO
EAN-13
3026981122859
Order Code
18-8777
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £86.66 £86.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/10/2026

DYMO 2112285 presents a compact and efficient solution for label printing needs, specifically designed to handle LabelWriter labels with precision. This label printer model supports various types of LW labels, offering reliability in producing clear and durable roll labels suitable for organisational, logistical, and identification tasks. Engineers may find this model particularly useful in environments requiring rapid and consistent label creation, such as inventory management, asset tracking, and general office labelling. The printer's integration with the DYMO LabelWriter ecosystem ensures seamless compatibility with existing label rolls, enhancing operational efficiency while maintaining high print quality.
Type All-purpose labels
Colour White
Adhesion Permanent adhesive
Content 700
Font Colour Black
Label Height 25mm
Label Material PE film
Label Size 89 x 25 mm
Label Width 89mm
Product Type All-purpose labels
Suitable For Direct thermal printer

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot