DYMO 2112283 Label Printer Black Compact Portable High-Quality Prints

MPN
2112283
Brand
DYMO
EAN-13
3026981122835
Order Code
18-8775
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

DYMO 2112283 is a compact, portable label printer designed for high-quality printing. This model is compatible with LabelWriter labels, including roll labels, ensuring efficient and precise label production. Notable for its reliability, the printer supports engineering and office settings where labelling efficiency and clarity are essential. It accepts DYMO LW labels, known for their durability and adhesion, making it ideal for applications ranging from organisational tasks within industrial environments to streamlined document categorisation. The printer's capability to produce clear and professional labels is accentuated by its compatibility with various roll sizes and types, making it a versatile tool in technical and professional settings.
Type All-purpose labels
Colour White
Adhesion Permanent adhesive
Content 160
Font Colour Black
Label Height 25mm
Label Material PE film
Label Size 54 x 25 mm
Label Width 54mm
Product Type All-purpose labels
Suitable For Direct thermal printer

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot