DYMO 2093094 Label Printers Black Compact High-Resolution Easy-to-Use

MPN
2093094
Brand
DYMO
EAN-13
3026980930943
Order Code
18-8770
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £118.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

DYMO 2093094 is a black, compact, high-resolution label printer part designed for efficiency and ease of use in various professional settings. This model is compatible with LabelWriter labels, delivering precise prints with LW labels, making it a suitable choice for operations requiring accurate and reliable labelling such as inventory management, asset tagging, and office organisation. The printer utilises roll labels, offering seamless integration with existing Dymo LabelWriter systems to ensure consistent performance in demanding environments. Its design supports a straightforward installation and operation, which is ideal for engineers seeking practical solutions in labelling tasks where precision and speed are critical. Additionally, this alternate description, 2134016, signifies its versatility and applicability in diverse settings beyond the typical office environment.
Type All-purpose labels
Colour White
Adhesion Permanent adhesive
Content 6000
Font Colour Black
Format Rectangular
Label Height 32mm
Label Material Paper
Label Size 57 x 32 mm
Label Width 57mm
Product Type All-purpose labels
Suitable For Direct thermal printer

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot