DYMO 2093092 Label Printer Black Portable Compact 51 x 28 x 134 mm Battery

MPN
2093092
Brand
DYMO
EAN-13
3026980930929
Order Code
18-8768
Country of Origin
Belgium
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £125.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

DYMO 2093092 is a portable label printer designed for efficient label creation in compact spaces. With dimensions of 51 x 28 x 134 mm, this black, battery-operated device is compatible with Labelwriter-labels, including LW labels and roll labels, facilitating seamless integration with existing label management systems. This versatility makes it suitable for a range of engineering applications, including inventory management, equipment tagging, and component identification in laboratory and industrial settings. The DYMO 2093092 offers reliable printing capabilities, ensuring precise, clear label production for various operational needs.
Type Shipping labels
Colour White
Adhesion Permanent adhesive
Content 1320
Font Colour Black
Format Rectangular
Label Height 54mm
Label Material Paper
Label Size 101 x 54 mm
Label Width 101mm
Product Type Shipping labels
Suitable For Direct thermal printer

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot