DYMO 1983173 Label Printer black compact portable design easy operation

MPN
1983173
Brand
DYMO
EAN-13
3501179831732
Order Code
18-8767
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

DYMO 1983173 is a compact and portable label printer designed for ease of use, making it well-suited for environments where space and simplicity are paramount. This model supports the use of LW labels, enabling it to print high-quality roll labels efficiently. The device is engineered primarily for offices and small businesses that require the regular creation of professional labels for organisational and mailing purposes. With its straightforward operational features, the DYMO 1983173 is ideal for integration into systems where quick and reliable label printing is essential. Built with robust materials, it provides durability and consistent performance, complementing tasks that demand the smooth handling of label rolls.
Type Address labels
Colour White
Adhesion Permanent adhesive
Content 130
Font Colour Black
Format Rectangular
Label Height 28mm
Label Material Paper
Label Size 89 x 28 mm
Label Width 89mm
Product Type Address labels
Suitable For Direct thermal printer

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot