DYMO 1983172 Label Printer compact design USB connectivity black

MPN
1983172
Brand
DYMO
EAN-13
3501179831725
Order Code
18-8766
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Dymo 1983172 is a Label Printer designed with a compact form factor, facilitating seamless USB connectivity for straightforward integration into various systems. Engineered to efficiently handle LW labels and label rolls, this device ensures precise printing of labels suitable for organisational, inventory management, and shipping applications within engineering environments. The black exterior of this label printer is both sleek and professional, aligning with the aesthetic requirements of contemporary workspace setups. Its compatibility with Labelwriter-labels makes it an ideal tool for producing durable and clear labels, a crucial aspect in tasks demanding high reliability and accuracy in labelling solutions.
Type Shipping labels
Colour White
Adhesion Permanent adhesive
Content 260
Font Colour Black
Format Rectangular
Label Height 36mm
Label Material Paper
Label Size 89 x 36 mm
Label Width 89mm
Product Type Shipping labels
Suitable For Direct thermal printer

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot