Duracell S30947 AAA Cell Plus with Power Boost Batteries (Pack 4)

MPN
S30947
Brand
Duracell
EAN-13
5000394176645
Order Code
68-4097
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/11/2026

Duracell Plus Power Boost Batteries are engineered for reliable, long-lasting performance. Whether you're powering remote controls, wireless mice, toys, or torches, these batteries deliver consistent energy when you need it most. With trusted Duracell quality, they’re a smart choice for both home and professional use.

Designed for leak resistance and dependable output, they’re perfect for keeping in drawers, toolkits, or office supplies. From everyday essentials to high-drain devices, Duracell Plus Power Boost batteries keep your gadgets running smoothly, day after day.


Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Battery size(s) AAA
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Depth 10mm
Diameter 1.4cm
Height 48mm
Number of batteries included 4 pc(s)
Package weight 40g
Product colour Black, Gold
Voltage 1.5V
Width 11mm

Reviews

Be the first to submit a review

Trustpilot