Duracell S30945 AA Cell Plus with Power Boost Batteries (Pack 10)

MPN
S30945
Brand
Duracell
EAN-13
5000394176201
Order Code
68-4091
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/11/2026

Duracell Plus Power Boost Batteries are engineered for reliable, long-lasting performance. Whether you're powering remote controls, wireless mice, toys, or torches, these batteries deliver consistent energy when you need it most. With trusted Duracell quality, they’re a smart choice for both home and professional use.

Designed for leak resistance and dependable output, they’re perfect for keeping in drawers, toolkits, or office supplies. From everyday essentials to high-drain devices, Duracell Plus Power Boost batteries keep your gadgets running smoothly, day after day.


Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 10
Terminal Type Standard
Battery size(s) AA
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Number of batteries included 10 pc(s)
Package depth 20mm
Package height 110mm
Package Type Blister
Package weight 240g
Package width 120mm
Product colour Black, Gold
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot