Duracell Plus MN2400B8 AAA Alkaline Batteries - Pack of 8

MPN
MN2400B8
Brand
Duracell
EAN-13
5000394141179
Order Code
18-3203
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 34 in stockContact us for additional stock

Our reliable and durable Duracell PLUS battery is ideal for powering a wide range of everyday devices. With a life span of up to 100%, Duracell PLUS is particularly suitable for digital cameras, photo flashes, toys or portable speakers, as well as for frequently used devices such as torches, portable game controllers, razors or toothbrushes. .
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 8
Terminal Type Standard
Battery size(s) AAA
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Harmonized System (HS) code 85068080
Number of batteries included 8 pc(s)
Package Type Blister
Product colour Beige, Black
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot