Duracell Plus MN2400B24 AAA Alkaline Batteries - 24 (3 packs of 8)

MPN
MN2400B24
Brand
Duracell
EAN-13
5000394146679
Order Code
18-3172
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockAdditional quantity lead time 5 weeks

Our reliable and long-lasting Duracell PLUS battery is Ideal for supplying power to all kinds of everyday devices. With up to 100% longer life, Duracell PLUS is particularly suitable for digital cameras, flashguns, toys or portable speakers, as well as for frequently used devices such as torches, portable game controllers, razors or toothbrushes. .
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 24
Terminal Type Standard
Battery Capacity 1200mAh
Battery size(s) AAA
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Number of batteries included 24 pc(s)
Voltage 1.5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot