Duracell Plus MN1604B4 PP3 9V Alkaline Batteries - Pack of 4

MPN
MN1604B4
Brand
Duracell
EAN-13
5000394142305
Order Code
18-3138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockAdditional quantity lead time 4 days

Duracell Plus is the proven alkaline battery for everyday devices with constant energy consumption, such as wall clocks, alarm clocks, radios, remote controls, flashlights, portable CD players, MP3 players, etc.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 4
Terminal Type Standard
Battery form factor Prismatic
Battery size(s) 9V
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 9 V
Harmonized System (HS) code 85068080
Number of batteries included 4 pc(s)
Product colour Black, Copper
Voltage 9V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot