Duracell Plus MN1300B6 D Alkaline Batteries - Pack of 6

MPN
MN1300B6
Brand
Duracell
EAN-13
5000394142084
Order Code
97-8705
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 4 days

Pack of 6 Duracell D Cell Plus Power +100% Batteries.


Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 6
Terminal Type Standard
Battery form factor Cylindrical
Battery size(s) D
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Harmonized System (HS) code 85068080
Number of batteries included 6 pc(s)
Product colour Black, Copper
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot