Duracell Plus MN1300B4 D Alkaline Batteries - Pack of 4

MPN
MN1300B4
Brand
Duracell
EAN-13
5000394142039
Order Code
97-8704
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

Pack of 4 Duracell D Cell +100% Plus Power Batteries.


Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot