Duracell Plus-AAA BP32 AAA battery Alkali-manganese 1.5 V 32 pcs

MPN
Plus-AAA BP32
Brand
Duracell
EAN-13
5000394149045
Order Code
18-8743
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 627 in stock

Duracell Plus-AAA BP32 batteries, 05000394149045, are high-quality, non-rechargeable alkaline manganese cells designed for consistent performance. These AAA batteries, also known by designations such as LR03, AM4, MN2400, E92, and R3, deliver 1.5 volts of power, making them ideal for a wide range of applications that require reliable energy sources. Their compact size, also referred to as micro or size AAA, makes them suitable for use in small electronic devices including remote controls, wireless computer accessories, and portable audio equipment. The alkaline manganese chemistry ensures long-lasting operation, catering to both consumer electronics and professional uses where precise and steady voltage discharge is necessary.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 32
Terminal Type Standard
Content 32
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 50.5 mm
Height 50.5mm
Product Type AAA battery
Size AAA
Technology Alkali-manganese
Voltage 1.5V
Width 14.5mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot