Duracell PC1604 6LR61 PROCELL CONSTANT Alkaline Batteries 9V/PP3 - Single

MPN
B9VDPE
Brand
Duracell
EAN-13
5000394122109
Order Code
18-3140
Country of Origin
Belgium
View Full Product Range (4)

Discontinued


Procell Industrial alkaline batteries were developed for highest performance in industrial solutions and professional devices. The high-quality cell structure of the alkaline batteries from Procell enables safe operation in a temperature range from -20 to +54 °C. Design, safety, manufacturing and acceptance follow Procell's strict battery guidelines, which comply with ANSI and IEC specifications.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Voltage 9V

Trustpilot