Duracell MN2400B8PLUS100SPO AAA Cell Plus Power RO3A/LR0 Batteries (Pack 8)

MPN
MN2400B8PLUS100SPO
Brand
Duracell
EAN-13
5000394141384
Order Code
68-4094
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


Duracell Plus Power batteries provide reliable performance and long-lasting power in a broad range of everyday devices. They are ideal for powering remote controls, CD players, motorised toys, torches, toothbrushes etc.

Duralock technology preserves the battery power, guaranteeing it stays powered for up to 10 years in storage.


Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 8
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot