Duracell MN1500B8PLUS100SPO AA Cell Plus Power +100% Batteries (Pack 8)

MPN
MN1500B8PLUS100SPO
Brand
Duracell
EAN-13
5000394141445
Order Code
68-4090
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Duracell Plus Power batteries deliver reliable, long-lasting energy for all your everyday devices. Our AA batteries, powered by patented POWER BOOST Actives*, provide up to 150% extra life**, while AAA batteries with POWER BOOST Actives* and C, D, and 9V batteries deliver up to 100% life guaranteed**. A superior nylon top closure helps prevent leaks, and our 0% plastic, fully recyclable packaging supports a more sustainable future. With up to 10 years storage guaranteed***, you can trust Duracell Plus to deliver power whenever you need it.

*Proprietary technology.

**Performance compared to Minimum Average Duration across the latest IEC battery tests


Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 8
Terminal Type Standard
Battery size(s) AA
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Number of batteries included 8 pc(s)
Package Type Box
Product colour Multicolour
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot