Duracell KDDL2450C Button cell CR2450 3V 2 pieces 620mAh Lithium CR2450

MPN
KDDL2450C
Brand
Duracell
EAN-13
5000394152137
Order Code
18-8741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.00
10+ £3.65
50+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 997 availableBack-order availability date - 28/10/2026

Duracell KDDL2450C is a lithium button cell battery with a part designation of CR2450. This battery offers a nominal voltage of 3 volts and a substantial capacity of 620 mAh, making it suitable for low-drain devices requiring reliable and long-lasting power. Common applications include wristwatches, pocket calculators, and various small electronic devices that depend on compact energy sources. The button cell's compact form factor and high energy density enable its use in sensitive electronic applications, ensuring consistent performance in critical measurement and timing devices. Duracell engineering provides this battery with a robust construction that aids in maintaining power stability across a range of environments.
Type CR2450
Capacity 620mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 2
Terminal Type Standard
Battery size(s) CR2450
Battery technology Lithium
Battery type Single-use battery
Battery Voltage 3 V
Capacity (mAh, Ah) 620mAh
Content 2
Diameter 24.5mm
Dimensions (Ø x H) 24.5 mm x 5 mm
Height 5mm
Number of batteries included 2 pc(s)
Product Type Button cell
Size CR 2450
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot