Duracell KDDL2430B2 Button cell CR2430 3V 300mAh Lithium 2 pcs

MPN
KDDL2430B2
Brand
Duracell
EAN-13
5000394152090
Order Code
18-8740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 36 availableBack-order availability date - 19/11/2026

Duracell KDDL2430B2 comprises two lithium button cell batteries, identified as CR2430, offering a nominal voltage of 3V and a high capacity of 300mAh. These batteries are engineered for longevity and reliable performance, making them ideal for low-drain electronic devices such as wristwatches, pocket calculators, and other portable electronic devices requiring a compact power source. In addition to its primary designation of KDDL2430B2, the product is also compatible as a DL2430, underscoring its adaptability for various professional applications. The lithium chemistry ensures a stable discharge curve, providing consistent power output in critical applications where performance and reliability are paramount.
Type CR2430
Capacity 300mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 2
Terminal Type Standard
Battery size(s) CR2430
Battery technology Lithium
Battery type Single-use battery
Battery Voltage 3 V
Capacity (mAh, Ah) 300mAh
Content 2
Diameter 24.5mm
Dimensions (Ø x H) 24.5 mm x 3 mm
Height 3mm
Number of batteries included 2 pc(s)
Product Type Button cell
Size CR 2430
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot