Duracell DR9969 DMW-BCK7 Camera Battery Replaces DMW-BCK7E 3.6 V 630 mAh

MPN
DR9969
Brand
Duracell
EAN-13
5055190137000
Order Code
18-3155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £19.93 £17.97
10+ £16.67
50+ £16.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 15/11/2026

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Capacity 2 WhmAh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1
Voltage 3.7V
Depth 40mm
Dimensions (H x W x D) 6 x 41mm
Harmonized System (HS) code 85065090
Height 5mm
Package depth 119mm
Package height 9mm
Package width 84mm
Product colour Black
Purpose Camera
Terminal Type DMW
Type Battery
Weight (Per Battery) 16g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot