Duracell DR9925 LP-E5 Camera Battery Replaces LP-E5 7.4 V 1020 mAh

MPN
DR9925
Brand
Duracell
EAN-13
5055190113790
Order Code
18-3151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £22.11 £22.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 15/11/2026

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Capacity 7 WhmAh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1
Voltage 7.4V
Compatible products Canon EOS 450D, 500D, 1000D, Digital Rebel T1i, XS, XSi
Depth 53mm
Dimensions (H x W x D) 36 x 53mm
Harmonized System (HS) code 85065090
Height 14mm
Package depth 119mm
Package height 17mm
Package width 84mm
Product colour Grey
Purpose Camera
Quantity per pack 1 pc(s)
Terminal Type LP-E5
Type Battery
Weight (Per Battery) 40g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot