Duracell DR9668 CGA-S006 Camera Battery Replaces CGA-S006 CGR-S006 7.4 V 700 mAh

MPN
DR9668
Brand
Duracell
EAN-13
5055190112878
Order Code
18-3148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 15/11/2026

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Capacity 5 WhmAh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1
Voltage 7.4V
Compatible products DMC FZ7, FZ8, FZ18, FZ28, FZ30, FZ38, FZ50; Leica V-LUX1
Depth 44mm
Dimensions (H x W x D) 35 x 44mm
Harmonized System (HS) code 85065090
Height 18mm
Package depth 119mm
Package height 22mm
Package width 84mm
Product colour Black
Purpose Camera
Quantity per pack 1 pc(s)
Terminal Type CGA
Type Battery
Weight (Per Battery) 54g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot