Duracell DR9664 EN-EL10 Camera Battery Replaces NP-45 3.7 V 630 mAh

MPN
DR9664
Brand
Duracell
EAN-13
5055190113035
Order Code
18-3147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.
Capacity 2 WhmAh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1
Voltage 3.7V
Depth 40mm
Dimensions (H x W x D) 31 x 40mm
Harmonized System (HS) code 85065090
Height 5mm
Package depth 119mm
Package height 8mm
Package width 84mm
Product colour Black
Purpose Camera
Quantity per pack 1 pc(s)
Terminal Type EL10
Type Battery
Weight (Per Battery) 24g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot