Duracell DA312 Hearing Aid Battery DA312 - Pack of 6

MPN
DA312
Brand
Duracell
EAN-13
5000394167247
Order Code
97-8692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 228 availableBack-order availability date - 24/11/2026

Pack of 6 Duracell Specialty Hearing Aid Batteries Size 312.


Type ZA312
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Voltage 1.45V

Reviews

Be the first to submit a review

Trustpilot