Duracell DA10 Hearing Aid Battery DA 10 - Pack of 6

MPN
DA10
Brand
Duracell
EAN-13
4043752174793
Order Code
18-3184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 97 availableBack-order availability date - 24/11/2026

Duracell hearing aid batteries are easy to handle, replace and remove. An extra long strap makes handling very easy and the light packaging can be opened easily. Duracell's color-coded system makes it easy to select the size that fits your hearing aid. Duralock power preserve technology is also included in the Duracell hearing aid batteries, so that they can last for up to 4 years. .
Type ZA10
Capacity 90mAh
Chemistry Zinc Air
Dimensions (H x W x D) 5.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Battery form factor Button/coin
Battery technology Zinc-Air
Battery type Single-use battery
Battery Voltage 1.4 V
Harmonized System (HS) code 85068080
Heavy metals free Hg (mercury)
Number of batteries included 6 pc(s)
Product colour Yellow
Voltage 1.45V

Reviews

Be the first to submit a review

Trustpilot