Duracell BFLADPP Flat MN1203 Battery 4.5V Alkali-manganese 5900mAh 1pc

MPN
BFLADPP
Brand
Duracell
EAN-13
5000394146235
Order Code
18-8739
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

Duracell BFLADPP Flat MN1203 is a robust 4.5V battery that utilises alkali-manganese chemistry to deliver a substantial capacity of 5900mAh. Designed with dimensions suitable for compact installations, it serves as an ideal power source for a variety of engineering applications, including model making, transistor radios, and nativity scene accessories. Commonly recognised by identifiers such as 3R12, 3LR12, and 312G, this battery is particularly useful in electronics and engineering courses where understanding power supply dynamics is essential. Its reliable performance ensures consistent power delivery, making it a trusted choice for teaching environments that require dependable energy solutions.
Type 4.5V
Capacity 5900mAh
Chemistry Alkaline
Dimensions (H x W x D) 62 x 66 x 22mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 5900mAh
Content 1
Depth 22mm
Dimensions (W x H x D) 62 x 66 x 22 mm
Height 66mm
Product Type 4.5 V battery
Size 4.5V
Technology Alkali-manganese
Voltage 4.5V
Weight 172g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot