Duracell 5000394002241 SIMPLYAAK4 AA Battery (Pack of 4)

Order Code:

18-4753

Brand: Duracell MPN: 5000394002241

Discontinued


These Duracell AA batteries provide quality power that you know and trust from Duracell at a great value.
Consumers want a battery they can trust to serve as the heart of their devices and Duracell has a reputation for going on long after their rivals have stopped. These AA batteries can be used in a wide variety of equipment from children's toys to top-of-the-range digital cameras.


  • Chemistry: Alkaline
  • Voltage: 1.5V
  • Manufacturer Code: SIMPLYAAK4
  • Dimensions: 44.5(H) x 10.5mm (diameter)
  • These batteries are non-rechargeable
  • Supplied in packs of 4
Chemistry Alkaline

Questions

*Question functionality currently disabled
Tuesday, July 21, 2015 | Question by: Rapid Customer | Product code: 18-4753
Q. What is main difference between Ultra Power or plus power and Simply Duracell?
A. Hi Saeed, thank you for your question. According to Duracell, Plus power last 40% longer than simply Duracell. Ultra is the longest lasting according to Duracell but no percentage is given. Ultra also have a power check function built in.

Trustpilot