Duracell 151285 Plus Power Boost AAA battery Alkali-manganese 1.5V 40 pcs

MPN
151285
Brand
Duracell
EAN-13
4042883512856
Order Code
18-8738
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.29
10+ £30.88
50+ £30.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

Duracell 151285 Plus Power Boost AAA batteries provide a reliable and efficient power solution, designed for a multitude of electronic applications. These non-rechargeable, alkali-manganese batteries operate at a voltage of 1.5V and come in a pack of 40, ensuring a long-lasting supply for both commercial and industrial needs. Size AAA, also referred to in various standards as LR03, LR3, AM4, MN2400, and others, is commonly used in remote controls, digital cameras, and other small electronic devices that require stable and efficient power delivery. The robust construction and reliable voltage output make these batteries suitable for critical applications where consistent performance is paramount. Known for their longevity and performance, Duracell batteries are engineered to meet the demands of both everyday and specialised electronic equipment.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 40
Terminal Type Standard
Content 40
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot