Duracell 151260 Plus Power Boost AAA battery Alkali-manganese 1.5 V 10 pcs

MPN
151260
Brand
Duracell
Order Code
18-8732
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Duracell 151260 Plus Power Boost AAA battery, is a non-rechargeable alkali-manganese cell providing 1.5 volts of power, available in a package of 10 pieces. These batteries, also known by various identifiers such as LR03, LR3, or MN2400, are recognised for their stable and reliable voltage output, which is essential for consistent performance in electronic devices. Commonly used in remote controls, portable audio players, and medical equipment, these micro-sized cells are ideal for applications requiring a compact power source with a steady energy discharge. The Plus Power Boost technology enhances the longevity of these batteries, making them particularly suitable for high-drain devices.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Content 10
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot