Duracell 149726 Hearing aid battery ZA 675 1.45 V Zinc air 630 mAh

MPN
149726
Brand
Duracell
EAN-13
5000394167346
Order Code
18-8726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.39
10+ £4.06
50+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Duracell 149726 is a high-quality hearing aid battery designed for reliable performance in hearing assistance devices. With a voltage of 1.45 V and a capacity of 630 mAh, this Zinc-air battery demonstrates consistent power delivery, essential for the delicate electronic needs of hearing aids. Its industry-standard size and chemical composition make it a common choice for devices requiring compact yet efficient power sources. The ZA 675 model is predominantly utilised in hearing aids, but its applications can also extend to other small electronic devices such as pocket calculators, where consistent energy output is crucial. Engineered with precision, these batteries ensure dependable operation for sensitive equipment.
Type ZA675
Capacity 630mAh
Chemistry Zinc Air
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 6
Terminal Type Standard
Voltage 1.45V
Capacity (mAh, Ah) 630mAh
Content 1
Diameter 11.6mm
Dimensions (Ø x H) 11.6 mm x 5.4 mm
Height 5.4mm
Product Type Hearing aid battery
Range of use Hearing aids
Size ZA 675
Technology Zinc air
Weight 0.030kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot