Duracell 149722 Hearing aid battery ZA 10 1.45V 6pcs 100mAh Zinc air

MPN
149722
Brand
Duracell
EAN-13
5000394166783
Order Code
18-8725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.39
10+ £4.06
50+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Duracell 149722 is a reliable zinc-air battery designed specifically for hearing aids, designated as ZA 10. This product delivers a constant 1.45 volts and has a capacity of 100 mAh, making it well-suited for energy-demanding devices that require consistent, long-lasting power. Each package contains six button cell batteries, catering to applications that include hearing aids, small electronic calculators, and compact wristwatches where compact size and dependable output are crucial. The zinc-air chemistry provides a stable voltage and is activated by exposure to air, which allows for a long shelf life and optimum energy discharge when in use. Its efficiency and tailored physical profile make it a pivotal component in the design of miniature electronic devices requiring push-button operation and consistent performance.
Type ZA10
Capacity 100mAh
Chemistry Zinc Air
Dimensions (H x W x D) 5.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Capacity (mAh, Ah) 100mAh
Content 6
Diameter 5.9mm
Dimensions (Ø x H) 5.9 mm x 3.6 mm
Height 3.6mm
Product Type Hearing aid battery
Range of use Hearing aids
Size ZA 10
Technology Zinc air
Voltage 1.45V

Reviews

Be the first to submit a review

Trustpilot