Duracell 149453 Optimum AAA battery Alkali-manganese 1.5 V 12 pcs

MPN
149453
Brand
Duracell
EAN-13
5000394137936
Order Code
18-8724
Country of Origin
Belgium
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £13.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 218 in stock

Duracell 149453 is a pack of Optimum AAA batteries designed with an alkali-manganese composition, providing a reliable 1.5-volt output. This package contains 12 highly efficient batteries, making it ideal for applications requiring consistent power supply. The Optimum series, compatible with several codes such as LR03, LR3, AM4M8A, and MN2400, is engineered for high-drain devices and ensures superior performance in demanding environments. These size AAA batteries are commonly used in various fields, including consumer electronics, remote controls, sensors, and portable medical devices, where stable and long-lasting energy sources are paramount. With robust construction, they adhere to quality standards necessary for both commercial and industrial use.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 12
Terminal Type Standard
Voltage 1.5V
Content 12
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AAA battery
Size AAA
Technology Alkali-manganese

Reviews

Be the first to submit a review

Trustpilot