Duracell 148998 Lithium Button Cell 3V 220mAh pack of 5 CR 2032

MPN
148998
Brand
Duracell
EAN-13
5000394033122
Order Code
18-8722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,627 availableBack-order availability date - 19/11/2026

Duracell 148998 is a lithium button cell battery with a rated voltage of 3 V and a capacity of 220 mAh. This CR 2032 model is known for its reliability and stability in small electronic devices, making it a preferred choice among engineers for applications requiring a compact power source. Commonly used in wristwatches, calculators, and other low-drain devices, the battery ensures consistent performance over an extended period. Its lithium chemistry provides long shelf life and stable discharge, which is crucial for ensuring accurate timekeeping and device functionalities in critical applications. The pack contains five units, offering a convenient solution for both immediate use and spares for various devices.
Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 5
Terminal Type Standard
Capacity (mAh, Ah) 220mAh
Content 5
Diameter 20mm
Dimensions (Ø x H) 20 mm x 3.2 mm
Height 3.2mm
Product Type Button cell
Size CR 2032
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot