Duracell 148996 Button cell CR2 016 3V 5 pcs 90mAh Lithium Push-Button Switch

MPN
148996
Brand
Duracell
EAN-13
5000394072022
Order Code
18-8720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.29
10+ £4.83
50+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 19/11/2026

Duracell 148996 is a lithium button cell battery designed for low-drain devices such as watches and pocket calculators. With a voltage of 3V and a capacity of 90mAh, this battery is tailored for reliable, long-lasting performance in precision instruments. The push-button switch type feature allows for ease of use in devices requiring infrequent power cycling. Commonly implemented in wristwatches and small electronic devices, this battery is an optimal choice where compact power sources are necessary. The package includes five units, making it suited for bulk replacement needs in personal and professional environments.
Type CR2016
Capacity 90mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 5
Terminal Type Standard
Battery size(s) CR2016
Battery technology Lithium
Battery type Single-use battery
Battery Voltage 3 V
Capacity (mAh, Ah) 90mAh
Content 5
Diameter 20mm
Dimensions (Ø x H) 20 mm x 1.6 mm
Height 1.6mm
Number of batteries included 5 pc(s)
Package Type Blister
Product Type Button cell
Size CR2 016
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot