Durable 1800503050 DURABIN ECO Garbage Bin 60L Plastic Grey with Handles |
08-9527
|
|
11 available to back orderBack-order availability date - 24/03/2026
|
1+ £33.37
Price per unit Ex VAT
|
60 |
Grey |
282mm |
(L x W x H) 590.00 x 590 x 600 mm |
600mm |
590.00mm |
Plastic |
590mm |
Garbage bin |
Durable 1800503221 DURABIN ECO Garbage Bin 60L Black Eco-Friendly 1 Pc |
08-9528
|
|
39 available to back orderBack-order availability date - 24/03/2026
|
1+ £33.37
Price per unit Ex VAT
|
60 |
Black |
282mm |
(L x W x H) 28.2 cm x 590 mm x 600 mm |
600mm |
28.2cm |
Plastic |
590mm |
Garbage bin |
Durable 342023 Garbage Bin Sensor 6L Steel Silver Touchless Soft-Close |
08-9543
|
|
4 in stock, despatched in 4 working days
|
1+ £74.00
Price per unit Ex VAT
|
6 |
Silver |
|
(L x W x H) 21 x 21 x 31.5 cm |
31.5cm |
21cm |
Stainless steel |
21cm |
Garbage bin |
Durable 342123 Garbage Bin 12L Silver Stainless Steel Sensor Touch Lid |
08-9544
|
|
6 in stock, despatched in 4 working days
|
1+ £93.00
Price per unit Ex VAT
|
12 |
Silver |
|
(L x W x H) 24 x 24 x 43 cm |
43cm |
24cm |
Stainless steel |
24cm |
Garbage bin |
Durable 342223 Garbage Bin 21L Stainless Steel Motion Sensor No Touch |
08-9545
|
|
3 in stock, despatched in 4 working days
|
1+ £116.51
Price per unit Ex VAT
|
21 |
Silver |
|
(L x W x H) 27 x 27 x 57 cm |
57cm |
27cm |
Stainless steel |
27cm |
Garbage bin |
Durable 342323 Sensor Bin 35L Stainless Steel Touch-Free Silver |
08-9546
|
|
7 available to back orderBack-order availability date - 24/03/2026
|
1+ £145.81
Price per unit Ex VAT
|
35 |
Silver |
|
(L x W x H) 30.5 x 30.5 x 69 cm |
69cm |
30.5cm |
Stainless steel |
30.5cm |
Garbage bin |