Durable 342023 Garbage Bin Sensor 6L Steel Silver Touchless Soft-Close

Order Code:

08-9543

Brand: Durable MPN: 342023 EAN-13: 4005546728322
  • Country of Origin: China
  • View All

Discontinued


Durable manufactures the 342023 garbage bin, featuring a stainless steel construction with a silver finish and an on-touch lid. Ideal for both home and office use, this stylish and practical waste bin helps maintain a tidy environment. Its robust build ensures long-lasting performance for efficient waste disposal.
Type Garbage bin
Capacity 6L
Dimensions (L x W x H) 21 x 21 x 31.5 cm
Colour Silver
Height 31.5cm
Length 21cm
Material Stainless steel
Width 21cm

Trustpilot