Durable 342123 Garbage Bin 12L Silver Stainless Steel Sensor Touch Lid

Order Code:

08-9544

Brand: Durable MPN: 342123 EAN-13: 4005546728339
  • Country of Origin: China
  • View All

Discontinued


The Durable 342123 is a stainless steel waste bin with a silver finish and an on-touch lid. It is designed for efficient rubbish disposal, ideal for both home and office use. The bin's sleek design complements modern interiors while offering practicality.
Type Garbage bin
Capacity 12L
Dimensions (L x W x H) 24 x 24 x 43 cm
Colour Silver
Height 43cm
Length 24cm
Material Stainless steel
Width 24cm

Trustpilot