Durable 342223 Garbage Bin 21L Stainless Steel Motion Sensor No Touch

Order Code:

08-9545

Brand: Durable MPN: 342223 EAN-13: 4005546728346
  • Country of Origin: China
  • View All

Discontinued


Durable manufactures the 342223 garbage bin, featuring a stainless steel design with a silver on-touch lid. This waste bin is ideal for maintaining cleanliness in both home and office environments. Its robust construction ensures long-lasting use.
Type Garbage bin
Capacity 21
Dimensions (L x W x H) 27 x 27 x 57 cm
Colour Silver
Height 57cm
Length 27cm
Material Stainless steel
Width 27cm

Trustpilot